ISO124UE4
vs
ACPL-C784-500E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
BROADCOM INC
Part Package Code
SOIC
Package Description
SOP, SOP8/28,.4
ROHS COMPLIANT, SOP-8
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Bandwidth (3dB)-Nom
50 MHz
100 MHz
Common Mode Voltage-Max
1500 V
2.8 V
Input Offset Voltage-Max
50000 µV
Isolation Voltage-Min
1500 V
5000 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
17.9 mm
6.807 mm
Moisture Sensitivity Level
3
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Non-linearity-Max
0.01%
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8/28,.4
SOP8,.45
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
7 mA
16 mA
Supply Voltage Limit-Max
18 V
5.5 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
0.05
Voltage Gain-Min
1
7.6
Width
7.5 mm
5.85 mm
Base Number Matches
1
2
Factory Lead Time
14 Weeks
Voltage Gain-Max
8.4
Compare ISO124UE4 with alternatives
Compare ACPL-C784-500E with alternatives