ISO122JU/1KE4
vs
5962-9755701HXA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
AVAGO TECHNOLOGIES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
SOP, SOP8/28,.4
|
DIP, GWDIP8,.4
|
Pin Count |
28
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
Bandwidth (3dB)-Nom |
0.05 MHz
|
0.1 MHz
|
Common Mode Voltage-Max |
1500 V
|
2.8 V
|
Isolation Voltage-Min |
1500 V
|
|
JESD-30 Code |
R-PDSO-G28
|
R-CDIP-T8
|
JESD-609 Code |
e4
|
|
Length |
17.9 mm
|
9.655 mm
|
Moisture Sensitivity Level |
3
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8/28,.4
|
GWDIP8,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
4.32 mm
|
Supply Current-Max |
7 mA
|
15.5 mA
|
Supply Voltage Limit-Max |
18 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
HYBRID
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Avago Technologies
|
Screening Level |
|
MIL-PRF-38534 Class H
|
Voltage Gain-Max |
|
8.4
|
Voltage Gain-Min |
|
7.6
|
|
|
|
Compare ISO122JU/1KE4 with alternatives
Compare 5962-9755701HXA with alternatives