ISO107P vs IL614-ETR7 feature comparison

ISO107P Texas Instruments

Buy Now Datasheet

IL614-ETR7 NVE Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NVE CORP
Part Package Code DIP SOIC
Package Description DIP, ,
Pin Count 32/16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 0.02 MHz
Common Mode Voltage-Max 2500 V 400 V
Isolation Voltage-Min 2500 V
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Length 40.64 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 3
Number of Terminals 16 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 9.4 mm
Supply Voltage Limit-Max 18 V 7 V
Supply Voltage-Nom (Vsup) 15 V 3.3 V
Surface Mount NO YES
Temperature Grade OTHER
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 22.86 mm
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ISO107P with alternatives

Compare IL614-ETR7 with alternatives