ISO103
vs
IL613-3ETR7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
BURR-BROWN CORP
NVE CORP
Package Description
DIP-24
SOP,
Reach Compliance Code
unknown
compliant
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
20 MHz
Common Mode Voltage-Max
1500 V
400 V
Isolation Voltage-Min
1500 V
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
3
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16/24,.6
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
90 mA
Supply Voltage Limit-Max
18 V
7 V
Supply Voltage-Nom (Vsup)
15 V
3.3 V
Surface Mount
NO
YES
Technology
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.33.00.01
Length
9.9 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.8 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Compare IL613-3ETR7 with alternatives