ISO100CP
vs
AD295B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP18,.3
Pin Count
18
18
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
0.06 MHz
0.6 MHz
Common Mode Voltage-Max
10 V
1767.767 V
Isolation Voltage-Min
750 V
JESD-30 Code
R-CDIP-T18
R-XDIP-T18
Length
25.195 mm
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.3
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5 mm
Supply Current-Max
20 mA
40 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Voltage Gain-Max
1000
Voltage Gain-Min
1
Compare ISO100CP with alternatives
Compare AD295B with alternatives