ISM97-6351BH-33.333MHZ vs ISM95-6251BH-33.333MHZ feature comparison

ISM97-6351BH-33.333MHZ Abracon Corporation

Buy Now Datasheet

ISM95-6251BH-33.333MHZ ILSI America LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC ILSI AMERICA LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33.333 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Package Body Material CERAMIC
Package Equivalence Code LCC4,.09X.12,86/69
Physical Dimension 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 6 ns
Supply Current-Max 20 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 2 2
Terminal Finish GOLD OVER NICKEL

Compare ISM97-6351BH-33.333MHZ with alternatives