ISM97-6351BH-33.333MHZ vs ISM92-6351BH-32.000MHZ feature comparison

ISM97-6351BH-33.333MHZ ILSI America LLC

Buy Now Datasheet

ISM92-6351BH-32.000MHZ ILSI America LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ILSI AMERICA LLC ILSI AMERICA LLC
Reach Compliance Code compliant compliant
Oscillator Type CMOS HCMOS/TTL
Base Number Matches 2 2
Package Description SMD, 4 PIN
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7/10 INCH
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 32 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Output Load 10 TTL, 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.6mm
Rise Time-Max 5 ns
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 45/55 %