ISM97-6251AH-48.000MHZ
vs
ISM92-6351AH-48.000MHZ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ILSI AMERICA LLC
|
ILSI AMERICA LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Oscillator Type |
CMOS
|
HCMOS/TTL
|
Base Number Matches |
2
|
2
|
Package Description |
|
SMD, 4 PIN
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; TR, 7/10 INCH
|
Fall Time-Max |
|
5 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
25%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Nom |
|
48 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Output Load |
|
10 TTL, 15 pF
|
Physical Dimension |
|
5.0mm x 3.2mm x 1.6mm
|
Rise Time-Max |
|
5 ns
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
Supply Voltage-Nom |
|
2.5 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
45/55 %
|
|
|
|