ISM97-1251BH-25.000MHZ vs ISM95-1351BH-24.000MHZ feature comparison

ISM97-1251BH-25.000MHZ Abracon Corporation

Buy Now Datasheet

ISM95-1351BH-24.000MHZ Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 24 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Equivalence Code LCC4,.09X.12,87/69 DILCC6,.1,51
Physical Dimension 3.2mm x 2.5mm x 1.2mm 2.5mm x 2mm x 1mm
Rise Time-Max 6 ns 6 ns
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Package Description SMD, 4 PIN
Samacsys Manufacturer ABRACON
Package Body Material CERAMIC

Compare ISM97-1251BH-25.000MHZ with alternatives

Compare ISM95-1351BH-24.000MHZ with alternatives