ISM97-1251AH-25.000MHZ
vs
ISM95-1351AH-25.000MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ILSI AMERICA LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Oscillator Type
CMOS
CMOS
Base Number Matches
2
2
Rohs Code
Yes
Package Description
SMD, 4 PIN
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.1,51
Physical Dimension
2.5mm x 2mm x 1mm
Rise Time-Max
6 ns
Supply Current-Max
20 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare ISM95-1351AH-25.000MHZ with alternatives