ISM95-3251AH-32.000MHZ
vs
ISM97-3351AH-33.333MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ILSI AMERICA LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Oscillator Type |
CMOS
|
CMOS
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
SMD, 4 PIN
|
Additional Feature |
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
|
6 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
25%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Nom |
|
33.333 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Output Load |
|
15 pF
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
LCC4,.09X.12,86/69
|
Physical Dimension |
|
3.2mm x 2.5mm x 1.2mm
|
Rise Time-Max |
|
6 ns
|
Supply Current-Max |
|
20 mA
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
|
|
|
Compare ISM97-3351AH-33.333MHZ with alternatives