ISM92-3351BH-32.000MHZ vs ISM97-3351BH-33.333MHZ feature comparison

ISM92-3351BH-32.000MHZ Abracon Corporation

Buy Now Datasheet

ISM97-3351BH-33.333MHZ Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -20C to +70C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7/10 INCH TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 32 MHz 33.333 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type HCMOS/TTL CMOS
Output Load 10 TTL, 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.6mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 5 ns 6 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Package Body Material CERAMIC
Package Equivalence Code LCC4,.09X.12,86/69
Supply Current-Max 20 mA

Compare ISM92-3351BH-32.000MHZ with alternatives

Compare ISM97-3351BH-33.333MHZ with alternatives