ISM92-3251AH-30.000MHZ vs ISM92-3351AH-30.000MHZ feature comparison

ISM92-3251AH-30.000MHZ ILSI America LLC

Buy Now Datasheet

ISM92-3351AH-30.000MHZ ILSI America LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ILSI AMERICA LLC ILSI AMERICA LLC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7/10 INCH ENABLE/DISABLE FUNCTION; TR, 7/10 INCH
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.6mm 5.0mm x 3.2mm x 1.6mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 2 2