ISM92-1351FH-33.333MHZ
vs
ISM95-1351FH-33.333MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR, 7/10 INCH
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
5 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
33.333 MHz
|
33.333 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
HCMOS/TTL
|
CMOS
|
Output Load |
10 TTL, 15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 1.6mm
|
2.5mm x 2mm x 1mm
|
Rise Time-Max |
5 ns
|
6 ns
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC6,.1,51
|
Supply Current-Max |
|
20 mA
|
|
|
|
Compare ISM92-1351FH-33.333MHZ with alternatives
Compare ISM95-1351FH-33.333MHZ with alternatives