ISM63-62A3H1-77.760MHZ vs SIT8208AC-32-25E-77.760000 feature comparison

ISM63-62A3H1-77.760MHZ ILSI America LLC

Buy Now Datasheet

SIT8208AC-32-25E-77.760000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ILSI AMERICA LLC SITIME CORP
Reach Compliance Code compliant compliant
Oscillator Type LVCMOS LVCMOS
Base Number Matches 2 2
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 77.76 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Compare SIT8208AC-32-25E-77.760000 with alternatives