ISL9K860P3 vs MURB1660CTG feature comparison

ISL9K860P3 Fairchild Semiconductor Corporation

Buy Now Datasheet

MURB1660CTG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature SNUBBER DIODE FREE WHEELING DIODE
Application FAST SOFT RECOVERY ULTRA FAST RECOVERY POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2 V 1.5 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.03 µs 0.06 µs
Surface Mount NO YES
Technology AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code D2PAK 2 LEAD
Package Description D2PAK-3
Pin Count 3
Manufacturer Package Code 418B-04
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 3 W
Time@Peak Reflow Temperature-Max (s) 30