ISL98003INZ-110 vs ISL98003CNZ-110 feature comparison

ISL98003INZ-110 Intersil Corporation

Buy Now Datasheet

ISL98003CNZ-110 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QFP QFP
Package Description HTFQFP, QFP80,.55SQ,20 HTFQFP, QFP80,.55SQ,20
Pin Count 80 80
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e3 e3
Length 12 mm 12 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 80 80
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Equivalence Code QFP80,.55SQ,20 QFP80,.55SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 375 mA 375 mA
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 12 mm 12 mm
Base Number Matches 1 1

Compare ISL98003INZ-110 with alternatives

Compare ISL98003CNZ-110 with alternatives