ISL9214AIRZ vs ISL6299AIRZ-T feature comparison

ISL9214AIRZ Renesas Electronics Corporation

Buy Now Datasheet

ISL6299AIRZ-T Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Part Package Code DFN DFN
Package Description DFN-10 HVSSON, SOLCC10,.12,20
Pin Count 10 10
Manufacturer Package Code L10.3X3C
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days
Date Of Intro 2017-11-14
Samacsys Manufacturer Renesas Electronics
Additional Feature RECHARGE THRESHOLD VOLTAGE=3.9; USB MAX VOLATGE IS 5.5
Adjustable Threshold YES NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT LINEAR BATTERY CHARGER
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 24 V 5.5 V
Supply Voltage-Min (Vsup) 4.3 V 4.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.9V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 1
Package Equivalence Code SOLCC10,.12,20
Qualification Status Not Qualified

Compare ISL9214AIRZ with alternatives

Compare ISL6299AIRZ-T with alternatives