ISL91134IIQZ-T
vs
TPS61280YFF
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
WLCSP-TKCURDLBC
|
|
Package Description |
VFBGA,
|
VFBGA,
|
Pin Count |
16
|
|
Manufacturer Package Code |
W4X4.16E
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks, 1 Day
|
|
Date Of Intro |
2018-12-20
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Additional Feature |
ALSO OPERATES WITH PFM MODE
|
ALSO OPERATES IN PWM CONTROL TECHNIQUE
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
BATTERY CHARGE CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
4.85 V
|
Input Voltage-Min |
2.35 V
|
2.3 V
|
Input Voltage-Nom |
3 V
|
3.2 V
|
JESD-30 Code |
S-PBGA-B16
|
S-XBGA-B16
|
JESD-609 Code |
e1
|
|
Length |
1.78 mm
|
1.666 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
5.05 V
|
3.4 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VFBGA
|
VFBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Seated Height-Max |
0.59 mm
|
0.625 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BOOST
|
BOOST
|
Switching Frequency-Max |
2500 kHz
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
1.78 mm
|
1.666 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ISL91134IIQZ-T with alternatives
Compare TPS61280YFF with alternatives