ISL9111AEH50Z-T7A vs ISL9111AEHADJZ-T feature comparison

ISL9111AEH50Z-T7A Intersil Corporation

Buy Now Datasheet

ISL9111AEHADJZ-T Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Unknown Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SOT SOT23
Package Description LSSOP, LSSOP,
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks 18 Weeks
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 0.8 V 0.5 V
Input Voltage-Nom 1.2 V 1.2 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1400 kHz 1400 kHz
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
Pbfree Code Yes
Manufacturer Package Code P6.064
Samacsys Manufacturer Renesas Electronics
Output Current-Max 1.2 A

Compare ISL9111AEHADJZ-T with alternatives