ISL90460TIH527 vs ISL90460UIE527-TK feature comparison

ISL90460TIH527 Intersil Corporation

Buy Now Datasheet

ISL90460UIE527-TK Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC TSSOP
Package Description PLASTIC, SOT-23, MO-178-AB, 6 PIN PLASTIC, SC-70, MO-203-AB, 6 PIN
Pin Count 6 6
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e0
Length 2.9 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 32 32
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistor Terminal Voltage-Max 3 V 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.45 mm 1.1 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 35 ppm/°C 35 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 50000 Ω
Width 1.6 mm 1.25 mm
Base Number Matches 1 1

Compare ISL90460TIH527 with alternatives

Compare ISL90460UIE527-TK with alternatives