ISL9014IRFDZ
vs
MIC2211-JMYMLTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MICREL INC
Package Description
,
HVSON,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-10-26
Adjustability
FIXED
Dropout Voltage1-Max
0.4 V
0.25 V
Dropout Voltage1-Nom
0.25 V
Dropout Voltage2-Max
0.5 V
0.42 V
Input Voltage-Max
6.5 V
5.5 V
Input Voltage-Min
3.5 V
2.25 V
JESD-30 Code
S-PDSO-N10
S-XDSO-N10
JESD-609 Code
e3
e4
Length
3 mm
3 mm
Load Regulation-Max
0.025%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
10
10
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
0.15 A
Output Current2-Max
0.3 A
0.3 A
Output Voltage1-Max
2.545 V
2.55 V
Output Voltage1-Min
2.455 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Output Voltage2-Max
2.036 V
2.856 V
Output Voltage2-Min
1.964 V
2.744 V
Output Voltage2-Nom
2 V
2.8 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.95 mm
1 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
DFN
Pin Count
10
Manufacturer Package Code
MLF
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2%
Compare MIC2211-JMYMLTR with alternatives