ISL9014IRBBZ-T vs MIC2211-HPYMLTR feature comparison

ISL9014IRBBZ-T Intersil Corporation

Buy Now Datasheet

MIC2211-HPYMLTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP MICREL INC
Part Package Code SON DFN
Package Description HVSON, SOLCC10,.11,20 HVSON,
Pin Count 10 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.5 V 0.25 V
Dropout Voltage1-Nom 0.3 V
Dropout Voltage2-Max 0.5 V 0.42 V
Input Voltage Absolute-Max 7.1 V
Input Voltage-Max 6.5 V 5.5 V
Input Voltage-Min 2.3 V 2.25 V
JESD-30 Code S-PDSO-N10 S-XDSO-N10
JESD-609 Code e3 e4
Length 3 mm 3 mm
Line Regulation-Max 0.009%
Load Regulation-Max 0.015%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.15 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 1.527 V 2.04 V
Output Voltage1-Min 1.473 V 1.96 V
Output Voltage1-Nom 1.5 V 2 V
Output Voltage2-Max 1.527 V 3.06 V
Output Voltage2-Min 1.473 V 2.94 V
Output Voltage2-Nom 1.5 V 3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.8% 2%
Width 3 mm 3 mm
Base Number Matches 2 2
Manufacturer Package Code MLF
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare ISL9014IRBBZ-T with alternatives

Compare MIC2211-HPYMLTR with alternatives