ISL9014IRBBZ vs MIC2211-FOYMLTR feature comparison

ISL9014IRBBZ Renesas Electronics Corporation

Buy Now Datasheet

MIC2211-FOYMLTR Micrel Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MICREL INC
Part Package Code DFN DFN
Package Description DFN-10 HVSON,
Pin Count 10 10
Manufacturer Package Code L10.3X3C MLF
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-10-26
Samacsys Manufacturer Renesas Electronics
Adjustability FIXED
Dropout Voltage1-Max 0.5 V 0.25 V
Dropout Voltage1-Nom 0.3 V
Dropout Voltage2-Max 0.5 V 0.42 V
Input Voltage-Max 6.5 V 5.5 V
Input Voltage-Min 2.3 V 2.25 V
JESD-30 Code S-PDSO-N10 S-XDSO-N10
JESD-609 Code e3 e4
Length 3 mm 3 mm
Load Regulation-Max 0.015%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A 0.15 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 1.527 V 1.53 V
Output Voltage1-Min 1.473 V 1.47 V
Output Voltage1-Nom 1.5 V 1.5 V
Output Voltage2-Max 1.527 V 2.958 V
Output Voltage2-Min 1.473 V 2.842 V
Output Voltage2-Nom 1.5 V 2.9 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.95 mm 1 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%

Compare MIC2211-FOYMLTR with alternatives