ISL9014IRBBZ vs ISL9014IRFDZ feature comparison

ISL9014IRBBZ Intersil Corporation

Buy Now Datasheet

ISL9014IRFDZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SON SON
Package Description 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 HVSON, SOLCC10,.11,20
Pin Count 10 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.4 V
Dropout Voltage1-Nom 0.3 V 0.3 V
Dropout Voltage2-Max 0.5 V 0.5 V
Input Voltage Absolute-Max 7.1 V 7.1 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2.3 V 2.3 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Line Regulation-Max 0.009% 0.01%
Load Regulation-Max 0.015% 0.025%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 1.527 V 2.545 V
Output Voltage1-Min 1.473 V 2.455 V
Output Voltage1-Nom 1.5 V 2.5 V
Output Voltage2-Max 1.527 V 2.036 V
Output Voltage2-Min 1.473 V 1.964 V
Output Voltage2-Nom 1.5 V 2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20 SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.8% 1.8%
Width 3 mm 3 mm
Base Number Matches 2 2

Compare ISL9014IRBBZ with alternatives

Compare ISL9014IRFDZ with alternatives