ISL9012IRCCZ vs ISL9012IRCJZ feature comparison

ISL9012IRCCZ Intersil Corporation

Buy Now Datasheet

ISL9012IRCJZ Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code DFN DFN
Package Description HVSON, SOLCC10,.11,20 HVSON, SOLCC10,.11,20
Pin Count 10 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks 18 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.2 V
Dropout Voltage1-Nom 0.3 V 1 V
Dropout Voltage2-Max 0.5 V 0.4 V
Input Voltage Absolute-Max 7.1 V 7.1 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2.3 V 3.8 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Line Regulation-Max 0.0097% 0.00972%
Load Regulation-Max 0.018% 0.0126%
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 1.8324 V 1.8324 V
Output Voltage1-Min 1.7676 V 1.7676 V
Output Voltage1-Nom 1.8 V 1.8 V
Output Voltage2-Max 1.8324 V 2.8504 V
Output Voltage2-Min 1.7676 V 2.7496 V
Output Voltage2-Nom 1.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20 SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 0.9 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 1.8% 1.8%
Width 3 mm 3 mm
Base Number Matches 3 2
Pbfree Code Yes
Manufacturer Package Code L10.3X3C
Samacsys Manufacturer Renesas Electronics
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TUBE

Compare ISL9012IRCCZ with alternatives

Compare ISL9012IRCJZ with alternatives