ISL9011AIRKNZ-T vs ISL9011IRKNZ-T feature comparison

ISL9011AIRKNZ-T Renesas Electronics Corporation

Buy Now Datasheet

ISL9011IRKNZ-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code DFN DFN
Pin Count 10 10
Manufacturer Package Code L10.3X3C L10.3X3C
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-10-26 2017-10-26
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage1-Nom 0.125 V 0.125 V
Dropout Voltage2-Max 0.325 V 0.325 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 4.3 V 4.3 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Load Regulation-Max 0.033% 0.033%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 2.9013 V 2.9013 V
Output Voltage1-Min 2.7987 V 2.7987 V
Output Voltage1-Nom 2.85 V 2.85 V
Output Voltage2-Max 3.3594 V 3.3594 V
Output Voltage2-Min 3.2406 V 3.2406 V
Output Voltage2-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20 SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm 0.95 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2
Package Description ,