ISL9011AIRFCZ vs ISL9014IRFCZ-T feature comparison

ISL9011AIRFCZ Intersil Corporation

Buy Now Datasheet

ISL9014IRFCZ-T Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code DFN
Package Description HVSON, SOLCC10,.11,20 DFN-10
Pin Count 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks 4 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.2 V 0.4 V
Dropout Voltage1-Nom 0.3 V 0.25 V
Dropout Voltage2-Max 0.5 V 0.5 V
Input Voltage Absolute-Max 7.1 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2.3 V 3.5 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.018% 0.025%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.3 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 2.545 V 2.545 V
Output Voltage1-Min 2.455 V 2.455 V
Output Voltage1-Nom 2.5 V 2.5 V
Output Voltage2-Max 1.8324 V 1.8324 V
Output Voltage2-Min 1.7676 V 1.7676 V
Output Voltage2-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20 SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 0.95 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 1.8%
Width 3 mm 3 mm
Base Number Matches 2 2
Rohs Code Yes
Date Of Intro 2017-10-26
Packing Method TR

Compare ISL9011AIRFCZ with alternatives