ISL9000IRJMZ vs ISL9000AIRJMZ-T13 feature comparison

ISL9000IRJMZ Intersil Corporation

Buy Now Datasheet

ISL9000AIRJMZ-T13 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFN
Package Description HVSON, SOLCC10,.11,20 ,
Pin Count 10
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.4 V
Dropout Voltage1-Nom 0.25 V
Dropout Voltage2-Max 0.325 V
Input Voltage Absolute-Max 7.1 V
Input Voltage-Max 6.5 V
Input Voltage-Min 2.3 V
JESD-30 Code S-PDSO-N10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 10
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A
Output Current2-Max 0.3 A
Output Voltage1-Max 2.8504 V
Output Voltage1-Min 2.7496 V
Output Voltage1-Nom 2.8 V
Output Voltage2-Max 3.054 V
Output Voltage2-Min 2.946 V
Output Voltage2-Nom 3 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.11,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm
Surface Mount YES
Technology CMOS
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 1.8%
Width 3 mm
Base Number Matches 2 2

Compare ISL9000IRJMZ with alternatives

Compare ISL9000AIRJMZ-T13 with alternatives