ISL9000AIRMMZ-T13
vs
ISL9000IRMMZ-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-10-26
|
|
JESD-609 Code |
e3
|
e3
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DFN
|
Package Description |
|
3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10
|
Pin Count |
|
10
|
Factory Lead Time |
|
4 Weeks
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.325 V
|
Dropout Voltage1-Nom |
|
0.2 V
|
Dropout Voltage2-Max |
|
0.325 V
|
Input Voltage Absolute-Max |
|
7.1 V
|
Input Voltage-Max |
|
6.5 V
|
Input Voltage-Min |
|
2.3 V
|
JESD-30 Code |
|
S-PDSO-N10
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Number of Terminals |
|
10
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current1-Max |
|
0.3 A
|
Output Current2-Max |
|
0.3 A
|
Output Voltage1-Max |
|
3.054 V
|
Output Voltage1-Min |
|
2.946 V
|
Output Voltage1-Nom |
|
3 V
|
Output Voltage2-Max |
|
3.054 V
|
Output Voltage2-Min |
|
2.946 V
|
Output Voltage2-Nom |
|
3 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVSON
|
Package Equivalence Code |
|
SOLCC10,.11,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Tolerance-Max |
|
1.8%
|
Width |
|
3 mm
|
|
|
|
Compare ISL9000IRMMZ-T with alternatives