ISL9000AIRKPZ-T7
vs
ISL9000IRKPZ-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Package Description
,
HVSON, SOLCC10,.11,20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
DFN
Pin Count
10
Adjustability
FIXED
Dropout Voltage1-Max
0.325 V
Dropout Voltage1-Nom
0.2 V
Dropout Voltage2-Max
0.5 V
Input Voltage Absolute-Max
7.1 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2.3 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Load Regulation-Max
0.00285%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Current2-Max
0.3 A
Output Voltage1-Max
2.9013 V
Output Voltage1-Min
2.7987 V
Output Voltage1-Nom
2.85 V
Output Voltage2-Max
1.8833 V
Output Voltage2-Min
1.8167 V
Output Voltage2-Nom
1.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.8%
Width
3 mm
Compare ISL9000AIRKPZ-T7 with alternatives
Compare ISL9000IRKPZ-T with alternatives