ISL9000AIRKCZ-T
vs
ISL9000IRKCZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
DFN
DFN
Package Description
HVSON, SOLCC10,.11,20
3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10
Pin Count
10
10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
4 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.325 V
0.325 V
Dropout Voltage1-Nom
0.3 V
0.3 V
Dropout Voltage2-Max
0.5 V
0.5 V
Input Voltage Absolute-Max
7.1 V
7.1 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
2.3 V
2.3 V
JESD-30 Code
S-PDSO-N10
S-PDSO-N10
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
10
10
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Current2-Max
0.3 A
0.3 A
Output Voltage1-Max
2.9013 V
2.9013 V
Output Voltage1-Min
2.7987 V
2.7987 V
Output Voltage1-Nom
2.85 V
2.85 V
Output Voltage2-Max
1.8324 V
1.8324 V
Output Voltage2-Min
1.7676 V
1.7676 V
Output Voltage2-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC10,.11,20
SOLCC10,.11,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
1.8%
1.8%
Width
3 mm
3 mm
Base Number Matches
2
2
Rohs Code
Yes
Compare ISL9000AIRKCZ-T with alternatives
Compare ISL9000IRKCZ with alternatives