ISL88031IU8EAZ
vs
ISL88031IU8EAZ-TK
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
MSOP
|
MSOP
|
Package Description |
ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8
|
TSSOP, TSSOP8,.19
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
26 Weeks
|
Additional Feature |
RESET THRESHOLD VOLTAGES ARE 2.90 V AND 1.69 V
|
RESET THRESHOLD VOLTAGES ARE 2.90 V AND 1.69 V
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Channels |
5
|
5
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Current-Max (Isup) |
0.019 mA
|
0.019 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+2.86V
|
+2.86V
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
|
|
|