ISL84781IR vs MAX4781ETE-T feature comparison

ISL84781IR Rochester Electronics LLC

Buy Now Datasheet

MAX4781ETE-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16 3 X 3 MM, 0.80 MM HEIGHT, MO-220, TQFN-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-N16 S-XQCC-N16
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance Match-Nom 0.1 Ω 0.3 Ω
On-state Resistance-Max (Ron) 0.85 Ω 1 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.6 V 1.6 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Switch-off Time-Max 25 ns 15 ns
Switch-on Time-Max 33 ns 25 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Off-state Isolation-Nom 75 dB
Package Equivalence Code LCC16,.12SQ,20
Qualification Status Not Qualified
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 0.001 mA
Switching BREAK-BEFORE-MAKE

Compare ISL84781IR with alternatives

Compare MAX4781ETE-T with alternatives