ISL84780IVZ
vs
MAX4781ETE-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP,
3 X 3 MM, 0.80 MM HEIGHT, MO-220, TQFN-16
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
S-XQCC-N16
JESD-609 Code
e3
e0
Length
5 mm
3 mm
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
75 dB
On-state Resistance-Max (Ron)
0.9 Ω
1 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1.1 mm
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.6 V
1.6 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Switch-off Time-Max
22 ns
15 ns
Switch-on Time-Max
30 ns
25 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
4.4 mm
3 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
QFN
Pin Count
16
Moisture Sensitivity Level
1
On-state Resistance Match-Nom
0.3 Ω
Package Equivalence Code
LCC16,.12SQ,20
Qualification Status
Not Qualified
Signal Current-Max
0.01 A
Supply Current-Max (Isup)
0.001 mA
Switching
BREAK-BEFORE-MAKE
Compare MAX4781ETE-T with alternatives