ISL84780IRZ
vs
ISL84781IR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
TQFN, TSSOP
QFN
Package Description
QFN-16
3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16
Pin Count
16, 16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPDT
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-PQCC-N16
S-PQCC-N16
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
2
1
Number of Channels
1
1
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
0.13 Ω
0.1 Ω
On-state Resistance-Max (Ron)
0.6 Ω
0.85 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Seated Height-Max
1 mm
1 mm
Signal Current-Max
0.3 A
Supply Current-Max (Isup)
0.0015 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.6 V
1.6 V
Supply Voltage-Nom (Vsup)
3 V
1.8 V
Surface Mount
YES
YES
Switch-off Time-Max
14 ns
25 ns
Switch-on Time-Max
20 ns
33 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3 mm
3 mm
Base Number Matches
3
2
Pbfree Code
No
Compare ISL84780IRZ with alternatives
Compare ISL84781IR with alternatives