ISL84684IRZ-T
vs
MAX4685ETB+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFN, MSOP
DFN
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-3, TDFN-10
ROHS COMPLIANT, TDFN-3 X 3 MM, 10
Pin Count
10, 10
10
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
S-PDSO-N10
S-XDSO-N10
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
2
1
Number of Channels
2
2
Number of Functions
2
1
Number of Terminals
10
10
Off-state Isolation-Nom
68 dB
64 dB
On-state Resistance Match-Nom
0.03 Ω
0.06 Ω
On-state Resistance-Max (Ron)
0.4 Ω
0.8 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VSON
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.3 V
Supply Voltage-Min (Vsup)
1.65 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
12 ns
40 ns
Switch-on Time-Max
20 ns
60 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Compare ISL84684IRZ-T with alternatives
Compare MAX4685ETB+T with alternatives