ISL84543IBZ
vs
ISL84543CBZ-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
PDIP, SOIC, SOT
PDIP, SOIC, SOT
Package Description
LEAD FREE, PLASTIC, MS-012AA, SOIC-8
SOP, SOP8,.25
Pin Count
8, 8, 8
8, 8, 8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Normal Position
NO/NC
NO/NC
Number of Channels
1
1
Number of Functions
2
2
Number of Terminals
8
8
Off-state Isolation-Nom
76 dB
76 dB
On-state Resistance Match-Nom
0.8 Ω
0.8 Ω
On-state Resistance-Max (Ron)
140 Ω
140 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
12 V
12 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
50 ns
50 ns
Switch-on Time-Max
120 ns
120 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Compare ISL84543IBZ with alternatives
Compare ISL84543CBZ-T with alternatives