ISL84543IB
vs
ISL84543IBZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
SOP,
LEAD FREE, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
NOT APPLICABLE
1
Number of Channels
1
1
Number of Functions
2
2
Number of Terminals
8
8
Off-state Isolation-Nom
76 dB
76 dB
On-state Resistance Match-Nom
0.8 Ω
0.8 Ω
On-state Resistance-Max (Ron)
80 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
12 V
12 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
50 ns
50 ns
Switch-on Time-Max
120 ns
120 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
3
Rohs Code
Yes
Compare ISL84543IB with alternatives