ISL84541CPZ vs MAX4541EPA feature comparison

ISL84541CPZ Renesas Electronics Corporation

Buy Now Datasheet

MAX4541EPA Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-10-23
Analog IC - Other Type SPST SPST
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 2
Pbfree Code No
Part Package Code DIP
Package Description DIP,
Pin Count 8
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.375 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 2
Number of Terminals 8
Off-state Isolation-Nom 76 dB
On-state Resistance Match-Nom 0.8 Ω
On-state Resistance-Max (Ron) 60 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Switch-off Time-Max 75 ns
Switch-on Time-Max 100 ns
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare MAX4541EPA with alternatives