ISL84523IV vs MAX352EPE feature comparison

ISL84523IV Rochester Electronics LLC

Buy Now Datasheet

MAX352EPE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP DIP
Package Description TSSOP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e0
Length 5 mm 19.175 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -20 V
Neg Supply Voltage-Min (Vsup) -2 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
On-state Resistance Match-Nom 1 Ω 2 Ω
On-state Resistance-Max (Ron) 100 Ω 35 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.2 mm 4.572 mm
Supply Voltage-Max (Vsup) 6 V 20 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Switch-off Time-Max 30 ns 145 ns
Switch-on Time-Max 80 ns 175 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Normal Position NO
Off-state Isolation-Nom 68 dB
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Switching BREAK-BEFORE-MAKE

Compare ISL84523IV with alternatives

Compare MAX352EPE with alternatives