ISL84521IVZ vs DG506ACJ feature comparison

ISL84521IVZ Intersil Corporation

Buy Now Datasheet

DG506ACJ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC, TSSOP DIP
Package Description LEAD FREE, PLASTIC, TSSOP-16 PLASTIC, MS-001BF, DIP-28
Pin Count 16, 16 28
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T28
JESD-609 Code e3 e0
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Channels 1 16
Number of Functions 4 1
Number of Terminals 16 28
On-state Resistance Match-Nom 1 Ω 16.2 Ω
On-state Resistance-Max (Ron) 100 Ω 450 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Switch-off Time-Max 30 ns
Switch-on Time-Max 80 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
Base Number Matches 2 1
Off-state Isolation-Nom 68 dB
Package Equivalence Code DIP28,.6
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.4 mA
Switching BREAK-BEFORE-MAKE

Compare ISL84521IVZ with alternatives

Compare DG506ACJ with alternatives