ISL84521IV-T
vs
MAX4521CUE+T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERSIL CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
TSSOP
Package Description
PLASTIC, TSSOP-16
TSSOP,
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Normal Position
NC
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
On-state Resistance Match-Nom
1 Ω
4 Ω
On-state Resistance-Max (Ron)
100 Ω
100 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
30 ns
30 ns
Switch-on Time-Max
80 ns
80 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
Off-state Isolation-Nom
90 dB
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare ISL84521IV-T with alternatives
Compare MAX4521CUE+T with alternatives