ISL84517IB vs ISL84517IB-T feature comparison

ISL84517IB Renesas Electronics Corporation

Buy Now Datasheet

ISL84517IB-T Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-10-23
Analog IC - Other Type SPST SPST
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 2
Part Package Code SOIC
Package Description PLASTIC, MS-012-AA, SOIC-8
Pin Count 8
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -1.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NC
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Off-state Isolation-Nom 86 dB
On-state Resistance Match-Nom 20 Ω
On-state Resistance-Max (Ron) 20 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 75 ns
Switch-on Time-Max 100 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare ISL84517IB-T with alternatives