ISL84053IA-T
vs
74HC4051DB,112
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SSOP1
Package Description
SSOP,
5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SPDT
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
4.89 mm
6.2 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
8
Number of Functions
3
1
Number of Terminals
16
16
On-state Resistance Match-Nom
6 Ω
9 Ω
On-state Resistance-Max (Ron)
100 Ω
180 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Seated Height-Max
1.73 mm
2 mm
Supply Voltage-Max (Vsup)
6 V
10 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
200 ns
87 ns
Switch-on Time-Max
225 ns
104 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
5.3 mm
Base Number Matches
2
2
Manufacturer Package Code
SOT338-1
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Additional Feature
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
Off-state Isolation-Nom
50 dB
Package Equivalence Code
SSOP16,.3
Qualification Status
Not Qualified
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.32 mA
Switching
BREAK-BEFORE-MAKE
Compare ISL84053IA-T with alternatives
Compare 74HC4051DB,112 with alternatives
74HC4051DB,112 vs 74HC4051DB-T
74HC4051DB,112 vs 74HC4051DB,118
74HC4051DB,112 vs 935173810118
74HC4051DB,112 vs 74HCT4051D,118
74HC4051DB,112 vs MC74HC4051DR2
74HC4051DB,112 vs CD4053BCN
74HC4051DB,112 vs MC74HC4066AN
74HC4051DB,112 vs MC14051BDR2
74HC4051DB,112 vs 935174980118