ISL84052IVZ-T7
vs
74VHC4052M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
TSSOP-16
0.150 INCH, MS-012, SOIC-16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-10-23
Additional Feature
IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
5 mm
9.9 mm
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-4.5 V
Number of Channels
4
4
Number of Functions
2
1
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
44 dB
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
3.9 mm
Base Number Matches
2
7
Part Package Code
SOIC
Pin Count
16
Moisture Sensitivity Level
1
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
120 Ω
Package Equivalence Code
SOP16,.25
Qualification Status
Not Qualified
Signal Current-Max
0.025 A
Switch-off Time-Max
37 ns
Switch-on Time-Max
46 ns
Switching
BREAK-BEFORE-MAKE
Compare ISL84052IVZ-T7 with alternatives
Compare 74VHC4052M with alternatives