ISL84052IVZ-T13 vs CD54HC4066F3A feature comparison

ISL84052IVZ-T13 Renesas Electronics Corporation

Buy Now Datasheet

CD54HC4066F3A Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Package Description TSSOP-16 DIP, DIP14,.3
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-10-23
Additional Feature IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-GDIP-T14
JESD-609 Code e3 e0
Length 5 mm 19.43 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 4 4
Number of Functions 2 4
Number of Terminals 16 14
Off-state Isolation-Nom 90 dB 72 dB
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 4 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 200 MHz
Input Voltage-Max 10 V
Input Voltage-Min
Normal Position NO
On-state Resistance Match-Nom 1 Ω
On-state Resistance-Max (Ron) 95 Ω
Output SEPARATE OUTPUT
Package Equivalence Code DIP14,.3
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Current-Max (Isup) 0.04 mA
Switch-off Time-Max 45 ns
Switch-on Time-Max 30 ns
Switching MAKE-BEFORE-BREAK

Compare ISL84052IVZ-T13 with alternatives

Compare CD54HC4066F3A with alternatives