ISL84052IVZ-T13
vs
74VHC4052M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
TSSOP-16
0.150 INCH, PLASTIC, SOIC-16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-10-23
Additional Feature
IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
5 mm
9.9 mm
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-4.5 V
Number of Channels
4
4
Number of Functions
2
1
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
44 dB
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
3.9 mm
Base Number Matches
1
4
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
120 Ω
Package Equivalence Code
SOP16,.25
Qualification Status
Not Qualified
Signal Current-Max
0.025 A
Switch-off Time-Max
37 ns
Switch-on Time-Max
46 ns
Switching
BREAK-BEFORE-MAKE
Compare ISL84052IVZ-T13 with alternatives