ISL84052IVZ vs MAX4610ASD+ feature comparison

ISL84052IVZ Renesas Electronics Corporation

Buy Now Datasheet

MAX4610ASD+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP SOIC
Package Description TSSOP-16 SOP, SOP14,.25
Pin Count 16 14
Manufacturer Package Code M16.173
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 18 Weeks
Date Of Intro 2017-10-23
Samacsys Manufacturer Renesas Electronics
Additional Feature IT ALSO OPERATES AT SINGLE SUPPLY FROM 2V TO 12 V ALSO OPERATES AT 5V AND 12V VCC
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e3 e3
Length 5 mm 8.65 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 4 1
Number of Functions 2 4
Number of Terminals 16 14
Off-state Isolation-Nom 90 dB 60 dB
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 12 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 3.9 mm
Base Number Matches 3 1
Normal Position NO
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 360 Ω
Package Equivalence Code SOP14,.25
Qualification Status Not Qualified
Switch-off Time-Max 45 ns
Switch-on Time-Max 90 ns
Switching BREAK-BEFORE-MAKE

Compare ISL84052IVZ with alternatives

Compare MAX4610ASD+ with alternatives