ISL84052IVZ
vs
ISL84053IAZ-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
INTERSIL CORP
Part Package Code
TSSOP
QSOP, SOIC, TSSOP
Package Description
TSSOP,
SSOP, SSOP16,.25
Pin Count
16
16, 16, 16
Reach Compliance Code
unknown
compliant
Additional Feature
VIDEO APPLICATION
VIDEO APPLICATION
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SPDT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
5 mm
4.89 mm
Moisture Sensitivity Level
1
2
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
4
1
Number of Functions
2
3
Number of Terminals
16
16
Off-state Isolation-Nom
90 dB
90 dB
On-state Resistance Match-Nom
6 Ω
6 Ω
On-state Resistance-Max (Ron)
100 Ω
100 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.2 mm
1.73 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
50 ns
50 ns
Switch-on Time-Max
60 ns
60 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
3.9 mm
Base Number Matches
3
3
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Package Equivalence Code
SSOP16,.25
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.01 mA
Switching
BREAK-BEFORE-MAKE
Compare ISL84052IVZ with alternatives
Compare ISL84053IAZ-T with alternatives